Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 171-015-203L011

Conn D-Subminiature F 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-015-203L011.

Master Electronics

Datasheet2 pages0 years ago
Datasheet2 pages6 years ago

element14 APAC

Inventory History

3 month trend:
-5.60%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

AmphenolL77SDA15S
Conn D-Sub SKT 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port Tray
Amphenol D-Sub Connector, L77SD Series, Receptacle, DB15 Pin, Panel Mount, Right Angle
AmphenolL77SDAH15S
D Sub Conn, Rcpt, 15Pos, Solder Cup; |Amphenol Communications Solutions L77SDAH15S
HARTING Elektronik09642117800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR SOCKET, 15 WAY, 250 V AC, 7.5A
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal
CONNECTOR, D-SUB, RCPT 15POS PANEL MOUNT

Descriptions

Descriptions of NorComp 171-015-203L011 provided by its distributors.

Conn D-Subminiature F 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40
Female Sockets,Receptacle Solder pad 2 15pin Nickel Plated,Steel 5A gold Black panel mount
D-SUB, RECEPTACLE, SOLDER, STR, 15WAY; Product Range:NORCOMP - 171 Series D Sub; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Solder; SVHC:No SVHC (20-Jun-2013); Connector Type:D Sub; Series:171

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc