NorComp 182-009-113R171

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 182-009-113R171.

IHS

Datasheet2 pages5 years ago

element14 APAC

Farnell

Factory Futures

Inventory History

3 month trend:
-53.70%

CAD Models

Download NorComp 182-009-113R171 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn D-Sub M 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port
TE Connectivity1-1634580-2
Conn D-Subminiature PIN 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
Conn D-Sub M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
Amphenol ICC D-Sub Connector, SD Series, Receptacle, DB9 Pin, Right Angle
Conn D-Sub PIN 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
TE Connectivity3-1634580-2
Conn D-Subminiature PIN 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray

Descriptions

Descriptions of NorComp 182-009-113R171 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12
Conn D-Sub M 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port
182 Series 9 Position D-Sub Right Angle Through Hole Plug Male Pins Connector
D SUB, PLUG, SOLDER, RIGHT ANGLE, 9WAY; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: 182 Series; Connector Body Material: Steel Body; Contact Material: Brass;

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc