NorComp 170-009-173L000

D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Hole 0.12
$ 0.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 170-009-173L000.

IHS

Datasheet2 pages0 years ago

Future Electronics

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
+3.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol Communications SolutionsG17S0910110EU
Amphenol ICC Dtype connector, G17Sseries, Male plug, DB9needle, vertical subject
AmphenolL777RRE09P
D Sub Connector Housing, 9 Ways, D Sub, DE, RR Series, Plug, Metal Body
AmphenolL717SDE09P
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector
Conn D-Sub M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Conn D-Subminiature M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Amphenol301A10019X
D-Sub Standard Straight Plug 9 Pin - Solder Cup - ThruHole Blk Insert w/ Stamped Contacts

Descriptions

Descriptions of NorComp 170-009-173L000 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Hole 0.12
Conn D-Subminiature M 9 POS 1.38mmCrimp STCable Mount 9 Terminal 1 Port
Norcomp D-SubConnector, 170series, Male plug, DB9needle, Cable installation, vertical subject
D Sub Connector Housing, Crimp, 170 Seri;
Crimp and Poke Male D-Sub Nickel Shell No Har
Norcomp 170-009-173L000 D-Sub连接器
RS APAC
D SUB SHELL, DB9, CRIMP, PLUG, 9WAY; No. of Positions: 9Ways; Connector Type: D Sub; Connector Shell Size: DE; Product Range: 170 Series; Gender: Plug; Connector Body Material: Steel Body; For Use With: Norcomp 170 Series D Sub

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170-009-173L-000