What’s new: Find the right parts faster with our redesigned experience

Learn more

NKK Switches WT21S

Switch Toggle ON None OFF DPST Round Lever Solder Lug 10A 250VAC 30VDC Panel Mount with Threads
$ 19.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches WT21S.

Future Electronics

Datasheet6 pages18 years ago
Datasheet7 pages14 years ago

Mouser

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
APEM641H/2
Switch Toggle ON OFF DPST Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
APEM648H/2
Switch Toggle ON OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
NKK SwitchesS331
Switch Toggle ON None OFF DPST Round Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS21AL
SWITCH, TOGGLE, SEALED, DPST, ON-NONE-OFF, LOCKING 23.50 MM LEVER ACT,15A,125VAC, SLDR
NKK SwitchesS21AW
Switch Toggle ON None OFF DPST Round Lever Solder Lug 15A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches WT21S provided by its distributors.

Switch Toggle ON None OFF DPST Round Lever Solder Lug 10A 250VAC 30VDC Panel Mount with Threads
TOGGLE SWITCH, SEALED, DPST, ON-NONE-OFF, BAT ACTUATOR, 10A, 125VAC, SOLDER LUG
WT Series DPDT On-None-On Environmentally Sealed Black Rocker Switch
Toggle Sw, Dpst, 10A/125Vac/30Vdc, Panel; Switch Operation:On-None-Off; Contact Configuration:Dpst; Illumination:Non Illuminated; Product Range:Wt Series; Switch Mounting:Panel Mount; Contact Current Max:10A Rohs Compliant: Yes |Nkk Switches WT21S
NKK WT21S Toggle Switch, DPST, 6A @ 250V, Solder Lug. More details: Toggle Switch, Contact Form DPST, Number of Connections 4, Switch Function On/Off, AC Contact Rating 10A @ 125VAC, 6A @ 250VAC, HP -, Terminals Solder Lug, Mounting Hole 0.50 In. dia., DC Contact Rating 10A @ 30VDC, Actuator Style Bat, Actuator Length 0.687 In., Stem Length 0.330 In., Stem Dia. and Thread Size 0.470 In., Operating Temp. Range -22 Degrees to 158 Degrees F, Special Features Environmentally Sealed, Standards IP67 (Front Panel)/ IP60 (Back Panel)

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP