Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM 648H/2

Switch Toggle ON OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
$ 18.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 648H/2.

element14 APAC

Datasheet6 pages11 years ago

Master Electronics

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
+24.73%

Related Parts

APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads
C&K ComponentsE201SYZQE
Toggle Switch, DPDT, Latched, 7.5A, 28VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsE203SYZGE
Toggle Switch, SPDT, Momentary, 7.5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
C&K ComponentsE207SYZGE
Toggle Switch, SPDT, Momentary, 7.5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
NKK SwitchesP2021B
Switch Toggle ON None OFF DPST Large Bat Lever Solder Lug 10A 250VAC Panel Mount with Threads
NKK SwitchesP2021
Switch Toggle ON None OFF DPST Round Lever Solder Lug 10A 250VAC Panel Mount with Threads

Descriptions

Descriptions of APEM 648H/2 provided by its distributors.

Switch Toggle ON OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
Apem Button switch, DPST, open-shut-(open)switch, panel, 5 A @ 25V DC
Double Pole On Off MOM Power Toggle with Metal Lever and Solder Lug Quick Connect Terminations Options ( Standard Action No Additional Options )
Switch, Toggle, Dpdt, 15A, 250V; Switch Operation:On-Off-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:600H Series; Contact Current Max:15A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |APEM Inc. 648H/2
SWITCH, TOGGLE, DPDT, 15A, 250V; Contact; SWITCH, TOGGLE, DPDT, 15A, 250V; Contact Configuration:DPDT; Switch Operation:On-Off-(On); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:25V; Contact Current Max:15A; Switch Terminals:Solder; Actuator Style:Bat; Circuitry:DPDT

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 648 H2
  • 648H-2
  • 648H2