What’s new: Find the right parts faster with our redesigned experience

Learn more

NKK Switches WR19AF

Switch Rocker ON OFF (ON) SPDT Quick Connect Curved Rocker 15A 250VAC 30VDC 30000Cycles
$ 17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches WR19AF.

TME

Datasheet5 pages7 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+16.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-10-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesWR18AF
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 15A 250VAC 30VDC 30000Cycles
NKK SwitchesWR13AF
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 15A 250VAC 30VDC 30000Cycles
NKK SwitchesWR12AF
Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 15A 250VAC 30VDC 30000Cycles
Carling TechnologiesL16D1S001-AZZ00-000
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
C&K Components7101J1AQE2
Rocker Switch, Spdt, On-On, Maintained, 5A, 28Vdc, 3 Pcb Hole Cnt, Solder Terminal, Rocker
C&K Components7101J1ZQE2
Switch Rocker ON None ON SPDT Solder Lug Long Rocker 5A 250VAC 28VDC

Descriptions

Descriptions of NKK Switches WR19AF provided by its distributors.

Switch Rocker ON OFF (ON) SPDT Quick Connect Curved Rocker 15A 250VAC 30VDC 30000Cycles
ROCKER SWITCH, SEALED, SPDT, ON-OFF-(ON),BLACK ACTUATOR,15A,125VAC,.250" QC
ON - OFF - (ON) SPDT 30000Cycles 10000Cycles 15A SPDT SPDT 41mm*49.15mm
Rocker Switch, Spdt, 15A, 250Vac, Black; Switch Operation:On-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Switch Mounting:Panel, Snap-In; Actuator/Cap Colour:Black; Product Range:Wr Series Rohs Compliant: Yes |Nkk Switches WR19AF
NKK WR19AF Rocker Switch, SPDT, 3 Connections. More details: Rocker Switch, Contact Form SPDT, Number of Connections 3, Switch Function On/Off/Momentary On, Terminals 0.250 In. Quick Connect Tab, Mounting Hole 0.677 In. x 1.346 In., AC Contact Rating 15A @ 125/250V, DC Contact Rating 15A @ 30VDC, HP -, Body Color Black, Switch Color Black, Operating Temp. Range -13 Degrees to 185 Degrees F, IP Rating IP67 (Front Panel), IP60 (Back Panel)

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP