Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches WR18AF

Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 15A 250VAC 30VDC 30000Cycles
$ 20.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches WR18AF.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago
Datasheet5 pages10 years ago

Future Electronics

TME

Inventory History

3 month trend:
+11.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-10-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NKK SwitchesWR12AF
Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 15A 250VAC 30VDC 30000Cycles
NKK SwitchesWR12AFN
ROCKER SWITCH, SPDT, ON-NONE-ON, BLACK ACTUATOR,15A,125VAC, UNSEALED .250" QC
NKK SwitchesWR15AFN
ROCKER SWITCH, SPDT, ON-NONE-(ON),BLACK ACTUATOR,15A,125VAC, UNSEALED .250" QC
Rocker Switch R1996 Black SPDT 15A AC 125V On-Off-On Disc by Waytek
E-SwitchR4DBLKBLKEF0
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 15A 250VAC 250VDC 30000Cycles
C&K ComponentsDA101J12S215QF
Rocker Switch, Spdt, On-On, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount

Descriptions

Descriptions of NKK Switches WR18AF provided by its distributors.

Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 15A 250VAC 30VDC 30000Cycles
ROCKER SWITCH, SEALED, SPDT,(ON)-OFF-(ON),BLACK ACTUATOR,15A,125VAC,.250" QC
WR Series 15 A SPDT On-Off-On Environmentally Sealed Rocker Switch
Mom-Off-Mom SPDT 30000Cycles 10000Cycles 15A Snap-In, Push-On, Panel Mount 41mm × 49.15mm
SWITCH, ROCKER, SPDT, 15A, 250VAC, BLACK; Switch Operation:(On)-Off-(On); Contact Configuration:SPDT; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator / Cap Colour:Black; Product Range:WR Series 10X993
Switch, Rocker, Spdt, 15A, 250Vac, Black; Contacto, Configuración:Spdt; Interruptor, Operación:(Encendido)-Apagado-(Encendido); Color Del Actuador/Tapa:Negro; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:15A |Nkk Switches WR18AF
NKK WR18AF Interruptr Bsclante, Contcto Spdt, Conex 3. More details: Rocker Switch, Contact Form SPDT, Number of Connections 3, Switch Function Momentary On/Off/Momentary On, Terminals 0.250 In. Quick Connect Tab, Mounting Hole 0.677 In. x 1.346 In., AC Contact Rating 15A @ 125/250V, DC Contact Rating 15A @ 30VDC, HP -, Body Color Black, Switch Color Black, Operating Temp. Range -13 Degrees to 185 Degrees F, IP Rating IP67 (Front Panel), IP60 (Back Panel)

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP