Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches S3AWF

Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads

$ 14.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S3AWF.

RS (Formerly Allied Electronics)

Datasheet23 pages10 years ago
Datasheet0 pages0 years ago

New Yorker Electronics

Inventory History

3 month trend:
-0.47%

Related Parts

NKK SwitchesS2F
Switch Toggle ON None ON SPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS5AWF
SWITCH, TOGGLE, SEALED, SPDT, ON-NONE-(ON),NON-ILLUMINATED,17.50MM ACT,15A,125VAC, QC
NKK SwitchesS8AWF
SWITCH, TOGGLE, SEALED, SPDT,(ON)-OFF-(ON),NON-ILLUMINATED,17.50MM ACT,15A,125VAC
TE Connectivity7-6437630-0
Switch Toggle ON ON SPDT Round Lever QuickConn 20A 250VAC 30VDC Panel Mount with Threads Bulk
Carling Technologies2FC53-73/TABS
Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
E-SwitchST145D00
TOGGLE SWITCH, SPDT, ON-OFF-ON, 20A, 125VAC, PANEL MOUNT, QC 0.250", ST1 SERIES

Descriptions

Descriptions of NKK Switches S3AWF provided by its distributors.

Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
SWITCH, TOGGLE, SEALED, SPDT, ON-OFF-ON, NON-ILLUM,17.50MM ACTUATOR,15A,125VAC, QC
Toggle Switch, Spdt, 20A, 30Vdc, Panel; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:- Rohs Compliant: Yes |Nkk Switches S3AWF

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP