Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches S2F

Switch Toggle ON None ON SPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads

$ 8.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S2F.

Future Electronics

Datasheet0 pages0 years ago
Datasheet5 pages19 years ago
Datasheet6 pages7 years ago
Datasheet5 pages14 years ago

RS (Formerly Allied Electronics)

TME

Arrow Electronics

New Yorker Electronics

Inventory History

3 month trend:
+79.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NKK SwitchesS5AWF
SWITCH, TOGGLE, SEALED, SPDT, ON-NONE-(ON),NON-ILLUMINATED,17.50MM ACT,15A,125VAC, QC
NKK SwitchesS8AWF
SWITCH, TOGGLE, SEALED, SPDT,(ON)-OFF-(ON),NON-ILLUMINATED,17.50MM ACT,15A,125VAC
NKK SwitchesS9AWF
Switch Toggle ON OFF (ON) SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Carling Technologies2FC53-73/TABS
Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
E-SwitchST145D00
TOGGLE SWITCH, SPDT, ON-OFF-ON, 20A, 125VAC, PANEL MOUNT, QC 0.250", ST1 SERIES
Carling Technologies2FB53-73/TABS
Switch Toggle ON None ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S2F provided by its distributors.

Switch Toggle ON None ON SPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads
Toggle Switch SPDT On-On (maintained) 250Vac 15A/125Vac 0.25 in. Tab Quick-Connect Terminal
SWITCH, TOGGLE, SPDT, ON-NONE-ON, NON-ILLUM,17.50MM ACTUATOR,15A,125VAC, QC
Toggle Switch, SPDT, On-on, Latched, 20A, 30VDC, Quick Connect Terminal, Toggle Bat Actuator, Panel Mount
S Series SPST On-None-Off Solder Lug Medium/High Capacity Standard Toggle Switch
NKK Switches Button switch, SPDT, shut-(shut)switch, panel, 15 A
Switch, Toggle, Spdt, 20A, 250Vac; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:-; Contact Current Max:20A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S2F

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-2F