Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches S33F

Toggle Switch, DPDT, On-off-(on), Non-illum, 17.50MM Actuator, 20A, 125VAC, .250" Qc
$ 20.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S33F.

Farnell

Datasheet0 pages0 years ago

Factory Futures

RS (Formerly Allied Electronics)

TME

DigiKey

Inventory History

3 month trend:
+6.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NKK SwitchesS32F
Switch Toggle ON None ON 3PDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
E-SwitchST34RE00
Switch Toggle OFF ON 3PST Bat Lever Quick Conn 24A 277VAC 1491.4VA Panel Mount with Threads
E-SwitchST34SE00
TOGGLE SWITCH, 3PDT, ON-ON, 24A, 125VAC, PANEL MOUNT, QC 0.250", ST3 SERIES
Carling TechnologiesHL251-73
Switch Toggle ON None ON 3PDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Carling TechnologiesHM251-73
Switch Toggle ON OFF ON 3PDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
C&K Components7303SPCWZ3QE
Switch Toggle ON OFF ON 3PDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S33F provided by its distributors.

TOGGLE SWITCH, DPDT, ON-OFF-(ON),NON-ILLUM,17.50MM ACTUATOR,20A,125VAC,.250" QC
Switch Toggle ON OFF ON 3PDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
Switch, Toggle, 3Pdt, 25A, 125Vac; Switch Operation:On-Off-On; Contact Configuration:3Pdt; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:25A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S33F
NKK S33F Toggle Switch, 3PDT, 9A @ 250V, QuikConnct. More details: Toggle Switch, Contact Form 3PDT, Number of Connections 9, Switch Function On/Off/On, AC Contact Rating 25A @ 125VAC, 9A @ 250VAC, HP [DELETE], Terminals Quick Connect, Mounting Hole 0.49 In. dia., DC Contact Rating 20A @ 30VDC, Actuator Style Bat, Actuator Length 0.689 In., Stem Length 0.472 In., Stem Dia. and Thread Size M12 P1 x 0.492 In., Operating Temp. Range 14 Degrees to 158 Degrees F, Standards UL Recognized/CSA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP