Descriptions of Carling Technologies HM251-73 provided by its distributors.
Switch Toggle ON OFF ON 3PDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies Toggle Switch, DPDT, On-Off-On, Panel Mount, 15A
Switch; Toggle; PCB Mount; 10 A at 250 VAC; 15 A at 125 VAC; 125/250 VAC; 3PDT
Switch Toggle; Bat-Handle; 15A/125V AC; 3PDT; On-Off-On
SWITCH, TOGGLE, 3PDT, ON-OFF-ON, 15A, 250VAC .250 TAB TERMINAL
Toggle Switch, 3PDT, On-off-on, Latched, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
Switch, Toggle, 3Pdt, 15A, 250V; Switch Operation:on-Off-On; Contact Configuration:3Pdt; Illumination:non Illuminated; Product Range:h Series; Contact Current Max:15A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes
HM251-73, Carling Technologies, Heavy Duty AC rated Toggle Switch, 3 pole, screw terminals, On-None-On, bat actuator, unsealed, 10A @ 250VAC, 3/4HP @ 125-250VAC; 1, 2 or 3 phase The H-Series three pole toggle switches are heavy duty, high voltage AC rated switches. They feature a slow-make, slow-break contact mechanism, and fit the industry standard .500 diameter mounting hole. These switches are available in a wide range of momentary and maintained single throw or double throw circuits, terminations, and bushing/toggle configurations.