Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches MS13ASW30

Switch, Mini Slide, SPDT, On-off-on, Bracket Mount, Gold, 6A, 125VAC, R/a Pc
$ 7.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches MS13ASW30.

Future Electronics

Datasheet0 pages0 years ago
Datasheet7 pages19 years ago
Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download NKK Switches MS13ASW30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

NKK SwitchesMS12ANW03
Switch Slide ON None ON SPDT Top Slide 6A 250VAC 100000Cycles PC Pins Thru-Hole
NKK SwitchesMS12ASW13
Switch Slide ON None ON SPDT Top Slide 6A 250VAC 100000Cycles PC Pins Bracket Mount/Through Hole
NKK SwitchesMS13ASW13
SWITCH, MINI SLIDE, SPDT, ON-OFF-ON, BRACKET MOUNT, GOLD,6A,125VAC, STR W/BRCKT
Switch Slide ON ON SPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
Switch Slide ON ON SPDT Top Slide 3A 250VAC 30VDC PC Pins Thru-Hole
APEM 25436NAH Slide Switch, 25000N Series, SPDT, On-On, Through Hole, 1 A, 250 V

Descriptions

Descriptions of NKK Switches MS13ASW30 provided by its distributors.

SWITCH, MINI SLIDE, SPDT, ON-OFF-ON, BRACKET MOUNT, GOLD,6A,125VAC, R/A PC
Switch Slide ON OFF ON SPDT Side Slide 6A 250VAC 100000Cycles PC Pins Bracket Mount/Through Hole
Slide Switch, 2 Positions, SPDT, On-off-on, Latched, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
SWITCH, SLIDE, SPDT, 6A, 250V, PANEL
SWITCH, SLIDE, SPDT, 6A, 250V, PANEL; Contact Configuration:SPDT; Switch Operation:On-Off-On; Switch Mounting:Panel Mount; Product Range:MS Series; Contact Current Max:6A; Contact Voltage AC Max:250V; Contact Voltage DC Max:- RoHS Compliant: Yes
125V(AC),250V(AC) On-Off-On 100000Cycles 125V Not short circuit(BBM) 5.1mm Plugins Through hole mounting 13.6mm(Length)*9.53mm(height)

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP