Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches MS13ASW13

Switch, Mini Slide, SPDT, On-off-on, Bracket Mount, Gold, 6A, 125VAC, Str W/brckt
$ 4.615
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches MS13ASW13.

TME

Datasheet7 pages10 years ago

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.22%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NKK SwitchesMS12ANW03
Switch Slide ON None ON SPDT Top Slide 6A 250VAC 100000Cycles PC Pins Thru-Hole
NKK SwitchesMS13ASW30
SWITCH, MINI SLIDE, SPDT, ON-OFF-ON, BRACKET MOUNT, GOLD,6A,125VAC, R/A PC
NKK SwitchesMS12ASW13
Switch Slide ON None ON SPDT Top Slide 6A 250VAC 100000Cycles PC Pins Bracket Mount/Through Hole
Switch Slide ON ON SPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
Switch Slide ON ON SPDT Top Slide 3A 250VAC 30VDC PC Pins Thru-Hole
APEM 25436NAH Slide Switch, 25000N Series, SPDT, On-On, Through Hole, 1 A, 250 V

Descriptions

Descriptions of NKK Switches MS13ASW13 provided by its distributors.

SWITCH, MINI SLIDE, SPDT, ON-OFF-ON, BRACKET MOUNT, GOLD,6A,125VAC, STR W/BRCKT
Slide Switch, 2 Positions, SPDT, On-off-on, Latched, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
125V(AC),250V(AC) On-Off-On 100000Cycles 125V Not short circuit(BBM) 5.1mm SPDT Through hole mounting 16.2mm(Length)*7.1mm(height)
Slide Switch Dimensions L x W x H: 7.1 x 15.8 x 18.2 mm Actuation: Above Contact material: Ag Mounting: Bracket / Straight / THT Termination type: Soldering Pins Poles: 1
Slide Switch, Spdt, 6A, 125Vac, Th; Contact Configuration:Spdt; Switch Operation:On-Off-On; Switch Mounting:Through Hole; Product Range:Ms Series; Contact Current Max:6A; Contact Voltage Ac Max:125V; Contact Voltage Dc Max:- Rohs Compliant: Yes |Nkk Switches MS13ASW13

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP