Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches MS13ASG30

Switch Slide ON OFF ON SPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 100000Cycles PC Pins Bracket Mount/Through Hole
$ 8.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches MS13ASG30.

TME

Datasheet7 pages10 years ago

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

NKK SwitchesMS13ASG40
Switch Slide ON OFF ON SPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 100000Cycles PC Pins Bracket Mount/Through Hole
NKK SwitchesMS12ASG13
MS Series Mini SPDT On-None-On Through Hole Slide Switch
NKK SwitchesMS12ASG40
Standard MS 2 Through Hole Right Angle Vertical Slide Switch 5.10mm 100mA 1500VAC V .014A@28VAC
TE Connectivity1-1437579-0
Slide Switch, SPDT, On-on, Latched, 0.4A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Panel Mount
TE ConnectivityTSS11DGRA
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity1571982-2
Slide Switch, 2 Positions, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of NKK Switches MS13ASG30 provided by its distributors.

Switch Slide ON OFF ON SPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 100000Cycles PC Pins Bracket Mount/Through Hole
Slide Switch, 2 Positions, SPDT, On-off-on, Latched, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
28V(AC) On-Off-On 100000Cycles 28V 28V Not short circuit(BBM) 5.1mm Plugins Through hole mounting 13.6mm(Length)*9.53mm(height)
Slide Switch, Spdt, 28Vac/Vdc, Th; Contact Configuration:Spdt; Switch Operation:On-Off-On; Switch Mounting:Through Hole; Product Range:Ms Series; Contact Current Max:-; Contact Voltage Ac Max:28V; Contact Voltage Dc Max:28V Rohs Compliant: Yes |Nkk Switches MS13ASG30

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP