Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches ISC15ANP4

Switch Push Button ON (ON) SPST Rectangular OLED 0.1A 12VDC Momentary Contact PC Pins Thru-Hole
$ 68.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches ISC15ANP4.

Farnell

Datasheet5 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.28%

CAD Models

Download NKK Switches ISC15ANP4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-08-27
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-11
LTD Date2026-12-10

Related Parts

Snap Acting/Limit Switch, SPST, Momentary, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
Snap Acting/Limit Switch, Spst, Momentary-Tactile, 0.05A, 24Vdc, 0.3Mm, Solder Terminal, Hinged
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
Switch Push Button OFF (ON) SPST Square Button 0.1A 12VDC Momentary Thru-Hole PC Pins
C&K Components3.14001.031//0000
Switch Tactile N.O. SPST Button PC Pins 0.1A 42VAC 42VDC 2VA 3N Thru-Hole Tube
C&K Components3.14001.0320000
Switch Tactile N.O. SPST Button PC Pins 0.1A 42VAC 42VDC 2VA 3N Thru-Hole Tube

Descriptions

Descriptions of NKK Switches ISC15ANP4 provided by its distributors.

Switch Push Button ON (ON) SPST Rectangular OLED 0.1A 12VDC Momentary Contact PC Pins Thru-Hole
PUSHBUTTON DISPLAY SWITCH, 64X48 OLED, SPST-NO, SNAP-IN, SMARTSWITCH SERIES
Rectangular OLED Off-Mom SPST-NO 3000000Cycles 12V , 3000000Cycles 23.13mm*20.59mm*23.13mm
OLED 64 x 48 180° View Angle Full Color Pushbutton Switch
Programmable Display 64 x 48 Pixels Color LED Display Serial (SPI) Interface 15.5 x 11.6mm
Product Range: -; Contact Configuration: S; Product Range: -; Contact Configuration: SPST-NO; Switch Terminals: Through Hole; Contact Current Max: 100mA; Contact Voltage VDC: 12V; Display Type: OLED; Backlighting Colour: -; Pixel Size (H x W): 0.21mm x 0.2mm

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP