Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches ISC01P

65, 536 Colors 52x36 Display 180° View Angle OLED Pushbutton SmartSwitch Display
$ 64.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches ISC01P.

Newark

Datasheet6 pages16 years ago

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Newhaven DisplayNHD-2.23-12832UCB3
OLED DISPLAY, GRAPHIC, 128X32 PIXELS, BLUE, 8-BIT PARALLEL/I2C/SPI, 3V, BLUE
Newhaven DisplayNHD-2.23-12832UMB3
OLED DISPLAY, GRAPHIC,128X32 PIXELS,8-BIT/12C/SPI,3V, BLUE
Newhaven DisplayNHD-3.12-25664UMB3
OLED DISPLAY, GRAPHIC,256X64 PIXELS,8-BIT/12C/SPI,3V, BLUE
Electronic AssemblyEA DOGM132E-5
DOG graphic LCD display
Electronic AssemblyEA DOGM128E-6
Graphic LCD Display Module
Electronic AssemblyEA DOGM132B-5
DOG graphic LCD display

Descriptions

Descriptions of NKK Switches ISC01P provided by its distributors.

65,536 Colors 52x36 Display 180° View Angle OLED Pushbutton SmartSwitch Display
SMARTSWITCH, COLOR OLED DISPLAY,52RGB X 36 PIXELS, HORIZ X VERTICAL, STRAIGHT PC
Programmable Display 52 x 36 Pixels Color LED Display Serial (SPI) Interface 12.9 x 9.9mm
OLED DISPLAY, PROG, 52RGB x 36 PIXEL; Product Range:SmartDisplay Series; Contact Configuration:-; Switch Terminals:Through Hole; Contact Current Max:-; Contact Voltage VDC:-; Display Type:OLED; Backlighting Colour:- RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP