NKK Switches AS22AH

Switch, Sealed, Slide, DPDT, On-none-on, .098 Act, R/a Pc W/brkt, 0.4A, 28VAC/DC
$ 6.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches AS22AH.

Newark

Datasheet5 pages10 years ago

Future Electronics

Inventory History

3 month trend:
+7.31%

CAD Models

Download NKK Switches AS22AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NKK SwitchesAS22AP
Switch Slide ON None ON DPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole
NKK SwitchesAS23AH
SWITCH, SEALED, SLIDE, DPDT, ON-OFF-ON, .098 ACT, R/A PC W/BRKT, 0.4A, 28VAC/DC
NKK SwitchesAS23AP
Switch Slide ON OFF ON DPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole
TE Connectivity1825032-3
Switch Slide ON None ON DPDT Top Slide 0.05A 48VAC 48VDC 0.4VA PC Pins Thru-Hole
TE Connectivity / AMP1825031-3
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
TE Connectivity / AMP1825031-3
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of NKK Switches AS22AH provided by its distributors.

SWITCH, SEALED, SLIDE, DPDT, ON-NONE-ON, .098 ACT, R/A PC W/BRKT, 0.4A, 28VAC/DC
Switch Slide ON None ON DPDT Side Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Bracket Mount/Through Hole
Slide Switch, 2 Positions, DPDT, On-on, Latched, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
AS Series 0.4VA 28V -30°C ~ 85°C On-On Slide Switch
Slide Switch 3 Positions DPDT On-on
Orientation = Right Angle / Contact Configuration = 2CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Illumination = No / Width mm = 12.4 / Length mm = 9.8 / Series = AS / Switching Function = ON-ON / Height mm = 6.18 / Pitch mm = 2.54 / Contact Voltage = 28 VAC/DC / Contact Current = 100 mA / Actuator Type = Slide

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS-22AH