TE Connectivity 1825032-3

Switch Slide ON None ON DPDT Top Slide 0.05A 48VAC 48VDC 0.4VA PC Pins Thru-Hole
$ 6.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825032-3.

Sager Electronics

Datasheet2 pages15 years ago

Inventory History

3 month trend:
+2.28%

CAD Models

Download TE Connectivity 1825032-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2006-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Slide ON ON DPDT Top Slide 0.1A 30VDC 20000Cycles PC Pins Thru-Hole
NKK SwitchesAS22AP
Switch Slide ON None ON DPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole
NKK SwitchesAS22AH
SWITCH, SEALED, SLIDE, DPDT, ON-NONE-ON, .098 ACT, R/A PC W/BRKT, 0.4A, 28VAC/DC
NKK SwitchesAS23AH
SWITCH, SEALED, SLIDE, DPDT, ON-OFF-ON, .098 ACT, R/A PC W/BRKT, 0.4A, 28VAC/DC

Descriptions

Descriptions of TE Connectivity 1825032-3 provided by its distributors.

Switch Slide ON None ON DPDT Top Slide 0.05A 48VAC 48VDC 0.4VA PC Pins Thru-Hole
DPDT On-On 20 V PC Pin Through Hole Slide Switch
SWITCH, SLIDE, SEALED, DPDT, THRU HOLE, VERTICAL, TOP
Switch, SPDT, Horizontal, 0.05A, 48VDC, Through Hole-straight
Slide Switches DPDT SLIDE SWITCH SEALED
SLIDE SWITCH; CONTACT CONFIGURATION: DPDT; SLIDE SWITCH; CONTACT CONFIGURATION: DPDT; SWITCH OPERATION: ON-NONE-ON; CONTACT VOLTAGE AC MAX: 48V; CONTACT VOLTAGE DC MAX: 48V; CONTACT CURRENT MAX: 50MA; ORIENTATION: VERTICAL; PEAK REFLOW COMPATIBLE (260 C): NO; CIRCUITRY: DPDT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SE2DGPC04
  • SE2DGPC04.