NKK Switches AS22AP

Switch Slide ON None ON DPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole
$ 5.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches AS22AP.

Farnell

Datasheet0 pages0 years ago

TME

Future Electronics

Inventory History

3 month trend:
-3.32%

CAD Models

Download NKK Switches AS22AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NKK SwitchesAS23AP
Switch Slide ON OFF ON DPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole
NKK SwitchesAS22AH
SWITCH, SEALED, SLIDE, DPDT, ON-NONE-ON, .098 ACT, R/A PC W/BRKT, 0.4A, 28VAC/DC
NKK SwitchesAS23AH
SWITCH, SEALED, SLIDE, DPDT, ON-OFF-ON, .098 ACT, R/A PC W/BRKT, 0.4A, 28VAC/DC
Switch Slide ON ON DPDT Top Slide 0.1A 30VDC 20000Cycles PC Pins Thru-Hole
C&K Components1201M2S3ABE2
Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
TE Connectivity1825032-3
Switch Slide ON None ON DPDT Top Slide 0.05A 48VAC 48VDC 0.4VA PC Pins Thru-Hole

Descriptions

Descriptions of NKK Switches AS22AP provided by its distributors.

Switch Slide ON None ON DPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Thru-Hole
SWITCH, SEALED, SLIDE, DPDT, ON-NONE-ON,.098 ACT, STRAIGHT PC,0.4A,28VAC/DC
NKK AS22AP Sub-Miniature Slide DPDT on-none-on 28V 10mm Lever Straight PCB
NKK Switches Toggle Switch DPDT 100mA @ 28V AC/DC Latching
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.014A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
AS Series Sub Mini DPDT On-None-On Vertical Through Hole Slide Switch
SLIDE SWITCH, DPDT, 0.4VA, 28V, PCB
SLIDE SWITCH, DPDT, 0.4VA, 28V, PCB; Contact Configuration:DPDT; Switch Operation:On-None-On; Mounting:Through Hole; Product Range:-;
Orientation = Straight / Contact Configuration = 2CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Illumination = No / Width mm = 9.2 / Length mm = 9.8 / Series = AS / Switching Function = ON-ON / Height mm = 11.6 / Pitch mm = 2.54 / Contact Voltage = 28 VAC/DC / Actuator Type = Slide

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS-22AP
  • AS22 AP