Nichicon UWZ1C331MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 16V 330muF ±20% 0.315Dia 8.00mm
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWZ1C331MCL1GS.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UWZ1C331MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.317
$ 0.317
Stock
65,884
81,788
81,788
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
195 mA
300 mA
300 mA
Height - Seated (Max)
10.0076 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

WT Series 330 uF 16 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 10V 330muF ±20% 0.315Dia 8.00mm
330uF 25V 190mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-HA1C331UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEEHA1C331P
Panasonic EEEHA1C331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HAC331UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UWZ1C331MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 16V 330muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 195mA 1000h 105C Automotive T/R
Wide Temperature Range High Temperature Reflow Chip Type, 330 μ F, 16 V, -55°C to 105°C, RoHS
Nichicon SCT
330μF 16V ±20% 1000h@105°C 195mA@120Hz 292.5mA@10kHz SMD 8.3mm × 8.3mm × 10mm
Smt - Small Chip/ Tp&reel |Nichicon UWZ1C331MCL1GS

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL