Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UWF1C101MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 16V 100muF ±20% 0.315Dia 8.00mm
$ 0.209
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWF1C101MCL1GS.

Future Electronics

Datasheet2 pages4 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago

Farnell

Newark

ODG (Origin Data Global)

element14

Inventory History

3 month trend:
-6.56%

CAD Models

Download Nichicon UWF1C101MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

Cornell DubilierAVEZ107M16D16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVEZ 16V 100muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVY160ADA101MF55G
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.2mm) SMD 140mA 1000h 105°C Cardboard T/R
Cap Aluminum 100uF 16V 20% (8 X 6.2mm) SMD 150mA 1000h 105C T/R
Wurth Elektronik865090349007
WCAP-ASLU Aluminum Electrolytic Capacitors
PanasonicEEEHA1C101WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1CA101WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UWF1C101MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWF 16V 100muF ±20% 0.315Dia 8.00mm
100uF 16V 75mA@120Hz 卤20% SMD,D8xL6.5mm Aluminum Electrolytic Capacitors - SMD ROHS
WF Series 100 uF 16 V 105°C Ø8 x 6.2 mm SMT Chip Aluminum Electrolytic Cap
Cap Aluminum Lytic 100uF 16V 20% (8 X 6.2mm) SMD 150mA 1000h 105°C Automotive AEC-Q200 T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
Aluminum Electrolytic Capacitor 100Uf 16V 20%, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Wf Series; Msl:- Rohs Compliant: Yes |Nichicon UWF1C101MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UWF1C101MCL1GS.