What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UWD0J152MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 6.3V 1500muF ±20% 0.394Dia 10.00mm

$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWD0J152MCL1GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages4 years ago
Datasheet2 pages9 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-87.02%

CAD Models

Download Nichicon UWD0J152MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.331
$ 0.296
$ 0.296
Stock
71,778
358,998
358,998
Authorized Distributors
4
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
335 mA
335 mA
335 mA
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXUUD0J152MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 6.3V 1500muF ±20% 0.394Dia 10.00mm
PanasonicEEE-FK0J152GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1500muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 6.3V 1500muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVY6R3ADA152MJA0G
Cap Aluminum Lytic 1500uF 6.3V 20%( 10 X 10mm) SMD 670mA 2000h 105C Automotive T/R
PanasonicEEV-FK0J152GP
Cap Aluminum Lytic 1500uF 6.3V 20% SMD 5000h 105°C T/R
Wurth Elektronik865060157011
WCAP-ASLL Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UWD0J152MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 6.3V 1500muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 670mA 5000h 105C T/R
1500uF 6.3V 335mA@120Hz 90m惟 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141
Aluminum Electrolytic Capacitors - SMD 6.3volts 1500uF AEC-Q200

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL