Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UVZ2C100MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 160V 10muF ±20% 0.315Dia 8.00mm
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ2C100MPD1TD.

IHS

Datasheet2 pages17 years ago

Newark

element14

Inventory History

3 month trend:
-45.31%

CAD Models

Download KYOCERA AVX UVZ2C100MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.13
$ 0.13
Stock
31,686
64,909
64,909
Authorized Distributors
5
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
41 mA
41 mA
41 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUVY2D100MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10UF 20% RADIAL 8X11.5 LS 3.5MM
KYOCERA AVXUVZ2D100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 200V 10muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR2C100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 160V 10muF 卤20% 0.315Dia 8.00mm
PanasonicECA2CHG100
Panasonic ECA2CHG100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2CM100
Cap Aluminum 10uF 160V 20% (10 X 12.5mm) Radial 5mm 105mA 2000h 85°C Bulk

Descriptions

Descriptions of KYOCERA AVX UVZ2C100MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 160V 10muF ±20% 0.315Dia 8.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 10UF 20% RADIAL 8X11.5 LS 3.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Aluminum Lytic 10uF 160V 20%( 8 X 11.5mm) Radial 3.5mm 41mA 1000h 105C Ammo
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 160V, 20%, RADIAL; Capacitance:10µF; Voltage(DC):160V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spaci

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX