What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UVY2W680MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 450V 68muF ±20% 0.709Dia 18.00mm
$ 1.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY2W680MHD.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
-70.32%

CAD Models

Download Nichicon UVY2W680MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUVY2G680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 400V 68muF ±20% 0.630Dia 16.00mm
NichiconUVY2V680MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
NichiconURZ2G680MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 400V 68muF ±20% 0.787Dia 20.00mm
United Chemi-ConEKMQ451ELL680MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
PanasonicEEUED2G680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 68muF ±20% 0.709Dia 18.00mm
PanasonicEEU-EB2V680
Cap Aluminum 68uF 350V 20% (16 X 31.5mm) Radial 7.5mm 780mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UVY2W680MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 450V 68muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
68¦ÌF 450V ¡À20% 7.5mm 1000h@ 105¡ãC 185mA@ 120Hz£¬370mA@ 10kHz Plugins,D18xL35.5mm Through hole mounting 35.5mm(width)*37.5mm(height)
Capacitor Alum Elec 68Uf, 450V, 20%, Radial; Capacitance:68Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Diameter:18Mm; Product Height:35.5Mmrohs Compliant: Yes |Nichicon UVY2W680MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL