Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVY2D101MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 200V 100muF ±20% 0.630Dia 16.00mm

$ 0.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY2D101MHD.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-5.35%

CAD Models

Download Nichicon UVY2D101MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.878
$ 0.491
$ 0.491
Stock
3,536
61,443
61,443
Authorized Distributors
6
3
3
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
320 mA
335 mA
335 mA
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUVY2E101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 250V 100muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVZ2E101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 250V 100muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVZ2C101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 160V 100muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 200V 100muF ±20% 0.492Dia 12.50mm
PanasonicECA-2CHG101
Cap Aluminum 100uF 160V 20% (16 X 25mm) Radial 7.5mm 335mA 2000h 105°C Bulk
PanasonicECA2DHG101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 100muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UVY2D101MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 200V 100muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 200V 20%( 16 X 25mm) Radial 7.5mm 320mA 2000h 105C Bulk
Capacitor Alum Elec 100Uf, 200V, 20%, Radial; Capacitance:100Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:16Mm Rohs Compliant: Yes |Nichicon UVY2D101MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL