KYOCERA AVX UVZ2E101MHD

Capacitor, Aluminum Electrolytic, Cap 100UF 20% Radial 16X31.5 Ls 7.5MM
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVZ2E101MHD.

Future Electronics

Datasheet5 pages4 years ago
Datasheet2 pages19 years ago

Farnell

Newark

element14

Nichicon SCT

Inventory History

3 month trend:
+58.37%

CAD Models

Download KYOCERA AVX UVZ2E101MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.83
$ 0.675
Stock
94,980
41,134
Authorized Distributors
6
5
Capacitance
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
365 mA
365 mA
Height - Seated (Max)
31.496 mm
32.9946 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUVZ2D101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 200V 100muF ±20% 0.630Dia 16.00mm
NichiconUVZ2F101MHD
Cap Aluminum Lytic 100uF 315V 20% (18 X 35.5mm) Radial 7.5mm 395mA 1000h 105C Bulk
NichiconUVY2E101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 250V 100muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKMG251ELL101MLN3S
Cap Aluminum Lytic 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 365mA 2000h 105°C Bulk
PanasonicECA-2EHG101
Cap Aluminum 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 365mA 2000h 105°C Bulk
PanasonicECA2DHG101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 100muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of KYOCERA AVX UVZ2E101MHD provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 100UF 20% RADIAL 16X31.5 LS 7.5MM
100uF 250V 卤20% 365mA@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
VZ Series 100 uF 250V 105°C Ø16x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 250V 20% (16 X 30.5mm) Radial 7.5mm 0.365A 2000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 250V, 20%, RADIAL; Capacitance:100µF; Voltage(DC):250V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spac
Aluminum Electrolytic Capacitor 100Uf, 250V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVZ2E101MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX