Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVY2A101MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 100V 100muF ±20% 0.394Dia 10.00mm
$ 0.379
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY2A101MPD.

IHS

Datasheet5 pages4 years ago

Future Electronics

TME

Inventory History

3 month trend:
+18.40%

CAD Models

Download Nichicon UVY2A101MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.379
$ 0.379
Stock
26,824
52,178
52,178
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
240 mA
240 mA
240 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUVZ2A101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 100muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKMG101ELL101MJ20S
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 265mA 1000h 105°C Bulk
United Chemi-ConEKMG101ETD101MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConEKMQ101ELL101MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 100muF ±20% 0.394Dia 10.00mm
NichiconUFG2A101MHM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 100V 100muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UVY2A101MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 100V 100muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 100uF 100V 20% (10 X 16mm) Radial 5mm 240mA 1000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Miniature Sized, Wide Temperature Range Lead Type, 100 μ F, 100 V, RoHS
Nichicon SCT
CAP ALUM 100UF 20% 100V RADIAL
100μF 100V ±20% 5mm 2000h@ 105°C 240mA@ 120Hz,360mA@ 10kHz Through hole mounting 10mm*16mm*17.5mm
Radial/ Bulk; |Nichicon UVY2A101MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL