What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UVZ2A101MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 100muF ±20% 0.394Dia 10.00mm
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVZ2A101MPD1TD.

IHS

Datasheet2 pages16 years ago

element14 APAC

Newark

element14

Inventory History

3 month trend:
-0.60%

CAD Models

Download Nichicon UVZ2A101MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.362
$ 0.362
Stock
73,936
160,358
160,358
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
265 mA
265 mA
265 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMG101ELL101MJ20S
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 265mA 1000h 105°C Bulk
United Chemi-ConEKMG101ETD101MJ20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF
NichiconUFG2A101MHM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 100V 100muF ±20% 0.492Dia 12.50mm
NichiconURZ2A101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 100V 100muF ±20% 0.492Dia 12.50mm
NichiconUFG1K101MHM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 80V 100muF ±20% 0.492Dia 12.50mm
PanasonicECA2AHG101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 100muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UVZ2A101MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 100muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 265mA 1000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 100V, 20%, RADIAL; Capacitance:100µF; Voltage(DC):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:1000 hours @ 105°C; Polarity:Polar; Lead Spa
Aluminum Electrolytic Capacitor, 100Uf, 100V, 20%, Radial; Rango De Producto:Serie Vz; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Nichicon UVZ2A101MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL