Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVR0J682MHD1TO

6800uF 6.3V 卤20% 2.208A@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR0J682MHD1TO.

IHS

Datasheet2 pages16 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UVR0J682MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.564
$ 0.564
Stock
2,305
197,686
197,686
Authorized Distributors
4
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.92 A
1.27 A
1.27 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicECA-0JHG682
Cap Aluminum 6800uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1350mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
PanasonicECA-0JM682
Cap Aluminum 6800uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1270mA 2000h 85°C Bulk
PanasonicECA-0JM682B
Cap Aluminum 6800uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1270mA 2000h 85°C Ammo Pack
United Chemi-ConESMG6R3ELL682MK25S
Cap Aluminum Lytic 6800uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1915mA 2000h 85°C Bulk
NichiconUFW0J682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 6800muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UVR0J682MHD1TO provided by its distributors.

6800uF 6.3V 卤20% 2.208A@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Capacitor Alum Elec 6800Uf, 6.3V, 20%, R; |Nichicon UVR0J682MHD1TO
CAP ALUM 6800UF 20% 6.3V RADIAL
6.8mF 6.3V ±20% 5mm 2000h@ 85°C 1.92A@ 120Hz,2.208A@ 10kHz Plugins Through hole mounting 27mm(height)
VR ELEC RAD 6800UF 6.3V 5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL