Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UVC2G180MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVC 400V 18muF ±20% 0.394Dia 10.00mm
$ 0.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVC2G180MPD.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UVC2G180MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.509
$ 0.509
Stock
5,723
159,593
159,593
Authorized Distributors
4
6
6
Capacitance
18 µF
18 µF
18 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
10000 hours
10000 hours
Ripple Current
200 mA
180 mA
180 mA
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-08-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-31
LTD Date2027-07-31

Related Parts

NichiconUPZ2W180MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 450V 18muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKXJ451ELL180MK20S
18uF 450V ±20% 637.5mA@100kHz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
18uF 450V ±20% Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 18uF 400V 20% (10 X 20mm) Radial 5mm 220mA 10000h 105C Bulk
BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 18muF 450V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 450V 18muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UVC2G180MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVC 400V 18muF ±20% 0.394Dia 10.00mm
18uF 400V 卤20% 200mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount
High Voltage, Ultra-Miniature Sized, For Adapters Lead Type, 18 μ F, 400 V, RoHS
Nichicon SCT
CAP ALUM 18UF 20% 400V RADIAL TH
18μF 400V ±20% 5mm 2000h@ 105°C 200mA@ 120Hz,300mA@ 10kHz Plugins,D10xL20mm Through hole mounting 10mm*20mm*22mm
Radial/ Bulk; |Nichicon UVC2G180MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX