KYOCERA AVX UVC2G100MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVC 400V 10muF ±20% 0.394Dia 10.00mm
$ 0.481
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVC2G100MPD.

IHS

Datasheet2 pages4 years ago

TME

Nichicon SCT

Future Electronics

Inventory History

3 month trend:
+132%

CAD Models

Download KYOCERA AVX UVC2G100MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.481
$ 0.227
Stock
48,733
24,142
Authorized Distributors
5
5
Capacitance
10 µF
10 µF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
100 mA
100 mA
Height - Seated (Max)
14.5034 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-08-27
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-07-31
LTD Date2027-07-31

Related Parts

NichiconUVR2W100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 10muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 400V 10muF ±20% 0.394Dia 10.00mm
NichiconUVK2G100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 400V 10muF ±20% 0.394Dia 10.00mm
PanasonicECA2WHG100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 10muF ±20% 0.492Dia 12.50mm
PanasonicECA2GHG100
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 80mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of KYOCERA AVX UVC2G100MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVC 400V 10muF ±20% 0.394Dia 10.00mm
UVC Series 10 uF 400 V 105°C Ø10 x 12.5mm Radial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 10uF 400V 20% (10 X 12.5mm) Radial 5mm 100mA 2000h 105C Bulk
10uF 400V 卤20% 100mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX