What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UUD1H3R3MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 50V 3.3muF ±20% 0.157Dia 4.00mm

$ 0.152
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD1H3R3MCL1GS.

IHS

Datasheet3 pages3 years ago

Upverter

Future Electronics

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.31%

CAD Models

Download Nichicon UUD1H3R3MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.161
$ 0.161
Stock
34,375
15,819
15,819
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
15 mA
30 mA
30 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUVP1J3R3MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 63V 3.3muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 63V 3.3muF ±20% 0.197Dia 5.00mm
PanasonicEEE-HB1H3R3R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 3.3muF 卤20% 0.157Dia 4.00mm
PanasonicEEEHB1H3R3AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 50V 3.3muF 卤20% 0.157Dia 4.00mm
PanasonicEEE-1HA3R3SR
Panasonic EEE1HA3R3SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUWX1V3R3MCL2GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 35V 3.3muF ±20% 0.118Dia 3.00mm

Descriptions

Descriptions of Nichicon UUD1H3R3MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 50V 3.3muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 3.3uF 50V 20% (4 X 5.8mm) SMD 30mA 2000h 105C Automotive T/R
UD Series 3.3 uF 50 V 105°C Ø4 x 5.8 mm SMT Chip Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL