Nichicon UUD1C331MNL1GS

Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 450mA 5000h 105C Automotive T/R
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD1C331MNL1GS.

IHS

Datasheet3 pages4 years ago

Upverter

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
-78.60%

CAD Models

Download Nichicon UUD1C331MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.313
$ 0.313
Stock
59,180
73,406
73,406
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
225 mA
300 mA
300 mA
Height - Seated (Max)
10.0076 mm
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEMVY160ADA331MHA0G
330uF 16V 225mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
330uF 16V 290mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
KYOCERA AVXUPM1C331MPD6
Capacitor Aluminum Electrolytic Cap330uF 16V 20% Radial 10X12.5 LS 5mm | Nichicon UPM1C331MPD6
330uF 16V ±20% 352mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEE-FK1C331GP
Cap Aluminum 330uF 16V 20% (8 X 10.2mm) SMD 600mA 5000 hr 105C T/R

Descriptions

Descriptions of Nichicon UUD1C331MNL1GS provided by its distributors.

Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 450mA 5000h 105C Automotive T/R
330uF 16V Aluminum Electrolytic Capacitor, 8x10mm SMD, 450mA
UD Series 330 uF 16 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333
ALUMINUM ELECTROLYTIC CAPACITORS - SMD, LOW IMPEDIANCE, 16VOLTS 330UF
Chip Type Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR 330UF 16V 20%, SMD; Product Range: NICHICON - UD Series; Capacitance: 330µF; Voltage Rating: 16V; AE Capacitor Case: Radial Can - SMD; Diameter: 8mm; ESR: -; Height: 10mm; Rippl

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUD1C331MNL1GS.