What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UUD0J102MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 6.3V 1000muF ±20% 0.315Dia 8.00mm
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD0J102MNL1GS.

IHS

Datasheet3 pages3 years ago

Upverter

TME

Newark

element14 APAC

Inventory History

3 month trend:
-0.48%

CAD Models

Download Nichicon UUD0J102MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.134
$ 0.134
Stock
298,657
617,396
617,396
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
225 mA
230 mA
230 mA
Height - Seated (Max)
10.0076 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Aluminum 1000uF 6.3V 20% (10 X 10mm) SMD 410mA 5000h 105C T/R
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 6.3V 1000muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUL 6.3V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPW0J102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HC0J102P
Panasonic EEEHC0J102P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK0J102GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1000muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UUD0J102MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 6.3V 1000muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10mm) SMD 450mA 5000h 105C Automotive T/R
UD Series 1000 uF 6.3 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
1000uF 6.3V 225mA@120Hz 卤20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333
Aluminum Electrolytic Capacitor 1000Uf, 6.3V, 20%, Smd; Rango De Producto:Serie Ud; Capacidad:1000Μf; Tensión Nominal:6.3V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:8Mm; Resistencia Esr:-; Altura:10Mm; Núm. De Contactos:2 |Nichicon UUD0J102MNL1GS
CAPACITOR ALUM ELEC 1000UF, 6.3V, 20%, SMD; Product Range:NICHICON - UD Series; Capacitance:1000µF; Voltage Rating:6.3V; AE Capacitor Case:Radial Can - SMD; Diameter:8mm; ESR:-; Height:10mm; Ripple Current AC:450mA; MSL:-; Series:UD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL