Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon USR1V330MDD

Aluminum Electrolytic Capacitor, 33UF 35 V DC, Sr Series 2000H 6.3 (dia.) X 7MM
$ 0.101
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon USR1V330MDD.

IHS

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Newark

_legacy Avnet

Future Electronics

CAD Models

Download Nichicon USR1V330MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.095
Stock
1
140,030
Authorized Distributors
1
6
Capacitance
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
65 mA
65 mA
Height - Seated (Max)
8.001 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

NichiconUSR1E330MDD
SR Series 33 uF 25 V 85°C Ø5 x 7 mm LS=2 mm Radial Aluminum Electrolytic Cap
33uF 25V 卤20% 63mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUSA1V330MDD
33uF 35V 卤20% 108mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECE-A1EKA330I
Cap Aluminum 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 65mA 1000 hr 85C Ammo Pack
PanasonicECE-A1VKA330B
33μF 35V ±20% 5mm 1000h@ 85°C 110.5mA@ 10kHz,65mA@ 120Hz Through hole mounting 6.3mm*6mm*8mm
PanasonicECE-A1VKA330
Cap Aluminum 33uF 35V 20% (6.3 X 7mm) Radial 2.5mm 65mA 1000h 85°C Bulk

Descriptions

Descriptions of Nichicon USR1V330MDD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 35 V DC, SR SERIES 2000H 6.3 (DIA.) X 7MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
SR Series 33 uF 35 V 85°C Ø8 x 7 mm LS=3.5 mm Radial Aluminum Electrolytic Cap
7mmL High C/V Lead Type, 33 μ F, 35 V, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL