Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon USP1HR47MDD

470nF 50V 卤20% 5mA@120Hz Plugin, D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon USP1HR47MDD.

IHS

Datasheet2 pages5 years ago

Nichicon SCT

CAD Models

Download Nichicon USP1HR47MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
Stock
1
1,092
Authorized Distributors
0
1
Capacitance
470 nF
470 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
5 mA
5 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-09-15

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
KYOCERA AVXUSR1HR47MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 50V 0.47muF ±20% 0.157Dia 4.00mm
PanasonicECA-1HMR47
Cap Aluminum 0.47uF 50V 20% (5 X 11mm) Radial 2mm 5mA 2000h 85°C Bulk
PanasonicECA-1HMR47I
Cap Aluminum 0.47uF 50V 20% (5 X 11mm) Radial 2.5mm 5mA 2000h 85°C Ammo Pack
NichiconUMA1HR47MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
United Chemi-ConESMG500ELLR47ME11D
ALUMINUM ELECTROLYTIC CAPACITOR 0.47UF, 50V, 20%, RADIAL

Descriptions

Descriptions of Nichicon USP1HR47MDD provided by its distributors.

470nF 50V 卤20% 5mA@120Hz Plugin,D4xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
CAP ALUM 0.47UF 20% 50V RADIAL
7mmL, Bi-Polarized Lead Type, 0.47 μ F, 50 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon USP1HR47MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL