Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon USP1E220MDD

22uF 25V 卤20% 79.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon USP1E220MDD.

IHS

Datasheet2 pages5 years ago

Nichicon SCT

Newark

CAD Models

Download Nichicon USP1E220MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
Stock
1
4,711
Authorized Distributors
0
6
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
53 mA
55 mA
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-09-15

Related Parts

KYOCERA AVXUSR1E220MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 25 V DC, SR SERIES 2000H 5 (DIA.) X 7MM
Cap Aluminum Lytic 22uF 25V 20% (5 X 7mm) Radial 2.5mm 120mA 2000h 105C Automotive Ammo
PanasonicECEA1EKA220I
Panasonic ECEA1EKA220I - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1EN220XB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 22muF ±20% 0.197Dia 5.00mm
PanasonicECEA1EN220X
Capacitor Aluminum Electrolytic 22uF 25 Volt 20% (5 X 11mm) Radial 2 mm 60mA 2000h 85C Bulk
UKA Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 22muF 25V

Descriptions

Descriptions of Nichicon USP1E220MDD provided by its distributors.

22uF 25V 卤20% 79.5mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAP ALUM 22UF 20% 25V RADIAL
7mmL, Bi-Polarized Lead Type, 22 μ F, 25 V, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL