Nichicon USP1C470MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USP 16V 47muF ±20% 0.248Dia 6.30mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon USP1C470MDD.

IHS

Datasheet2 pages6 years ago

Nichicon SCT

CAD Models

Download Nichicon USP1C470MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.088
Stock
1,000
188,764
188,764
Authorized Distributors
0
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
5.997 Ω
5.997 Ω
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
75 mA
80 mA
80 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-09-15

Related Parts

NichiconUSR1C470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 16V 47muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 47uF 16V 20% (5 X 7mm) Radial 2.5mm 65mA 2000h 85C Ammo
NichiconUSA1C470MDD
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 7mm) Radial 2.5mm 68mA 2000h 85C Bulk
United Chemi-ConESRG160ETD470ME07D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF
PanasonicECE-A1CKA470B
Cap Aluminum Lytic 47uF 16V 20% (5 X 7mm) Radial 5mm 0.07A 1000h 85C Ammo Automotive AEC-Q200
PanasonicECEA1CKA470I
Cap Aluminum 47uF 16V 20% (5 X 7mm) Radial 2.5mm 70mA 1000h 85C Ammo Pack

Descriptions

Descriptions of Nichicon USP1C470MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USP 16V 47muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
75mA@120Hz 卤20% 2.5mm 16V 47uF Plugin,D6.3xL8mm Horn-Type Electrolytic Capacitors ROHS
7mmL, Bi-Polarized Lead Type, 47 μ F, 16 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon USP1C470MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL