Rubycon 450KXW150MEFC18X45

Cap Aluminum Lytic 150uF 450V 20% (18 X 45mm) Radial 7.5mm 800mA 2000h 105C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 450KXW150MEFC18X45.

IHS

Datasheet2 pages10 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-33.33%

CAD Models

Download Rubycon 450KXW150MEFC18X45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.181
$ 3.181
Stock
1,092
10,357
10,357
Authorized Distributors
1
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
800 mA
810 mA
810 mA
Height - Seated (Max)
46.99 mm
46.99 mm
46.99 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEPAG451ELL151MM45S
Cap Aluminum 150uF 450V 20% (18 X 45mm) Radial 7.5mm 810mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
United Chemi-ConESMH401VSN151MP35S
SERIES: SMH; VOLT: 400; CAP: 150; DIA X LENGTH: 22X35; PACKAGING: SNAP-IN
United Chemi-ConEKMQ451VSN151MP40S
Cap Aluminum Lytic 150uF 450V 20% (22 X 40mm) Snap-In 10mm 790mA 2000h 105°C
Cap Aluminum Lytic 150uF 450V 20% (18 X 40mm) Radial 7.5mm 970mA 2000h 105C Bulk
PanasonicEET-HC2S151BA
Cap Aluminum 150uF 420V 20% (22 X 35mm) Snap-In 10mm 1.216 Ohm 840mA 2000h 105°C Bulk

Descriptions

Descriptions of Rubycon 450KXW150MEFC18X45 provided by its distributors.

Cap Aluminum Lytic 150uF 450V 20% (18 X 45mm) Radial 7.5mm 800mA 2000h 105C Bulk
150uF 450V ±20% 800mA@120Hz Plugin,D18xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Kxw Series, 150 - F, - 20%, 450 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 450KXW150MEFC18X45

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450KXW150MEFC 18X45