KYOCERA AVX UPW2G470MHD

Cap Aluminum Lytic 47uF 400V 20% (18 X 35.5mm) Radial 7.5mm 170mA 8000h 105C Automotive Bulk
$ 1.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW2G470MHD.

IHS

Datasheet8 pages4 years ago

Newark

RS (Formerly Allied Electronics)

TME

Factory Futures

Inventory History

3 month trend:
-6.09%

CAD Models

Download KYOCERA AVX UPW2G470MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2023-08-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUPW2V470MHD
47UF 350 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, PW SERIES 8000H 18(DIA.)X35.5MM
KYOCERA AVXUPW2F470MHD
Cap Aluminum Lytic 47uF 315V 20%( 16 X 35.5mm) Radial 7.5mm 190mA 8000h 105C Automotive Bulk
KYOCERA AVXUPW2W470MRD
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 450 V DC, PW SERIES 8000H 20 (DIA.) X 40MM
PanasonicEEUEE2W470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 450V 47muF ±20% 0.630Dia 16.00mm
PanasonicEEUEE2W470S
Cap Aluminum 47uF 450V 20% (18 X 25mm) Radial 7.5mm 1200mA 10000h 105C Bulk
United Chemi-ConEKXG451ELL470MM25S
Cap Aluminum Lytic 47uF 450V 20% (18 X 25mm) Radial 7.5mm 480mA 10000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPW2G470MHD provided by its distributors.

Cap Aluminum Lytic 47uF 400V 20% (18 X 35.5mm) Radial 7.5mm 170mA 8000h 105C Automotive Bulk
47UF 400 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, PW SERIES 8000H 18(DIA.)X35.5MM
47uF 400V 卤20% 170mA@120Hz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Al Electrolytic Cap 47μF 400V ±20% 7.5mm Pitch 8000h@105°C 170mA@120Hz 272mA@10kHz D18×L35.5mm TH 18mm × 35.5mm × 35.5mm
Capacitor Alum Elec 47Uf, 400V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UPW2G470MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX