Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW2F220MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 315V 22muF ±20% 0.492Dia 12.50mm
$ 0.514
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW2F220MHD.

IHS

Datasheet8 pages4 years ago

Nichicon SCT

Future Electronics

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPW2F220MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUPW2G220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 400V 22muF ±20% 0.630Dia 16.00mm
NichiconUPW2V220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 350V 22muF ±20% 0.630Dia 16.00mm
NichiconUVZ2V220MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 350V 22muF ±20% 0.492Dia 12.50mm
PanasonicEEU-EB2G220
Cap Aluminum 22uF 400V 20% (12.5 X 25mm) Radial 5mm 410mA 5000h 105°C Bulk
PanasonicEEUEE2G220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 400V 22muF ±20% 0.492Dia 12.50mm
PanasonicEEUED2G220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 400V 22muF 卤20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UPW2F220MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 315V 22muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
UPW series 315V 22uF 12.5x25mm LS 5mm 7k Hrs 105'C Aluminum Electrolytic Cap
22μF 315V ±20% 5mm 7000h@ 105°C 120mA@ 120Hz,192mA@ 10kHz Plugins,D12.5xL25mm Through hole mounting 25mm(width)*25mm(height)
Capacitor Alum Elec 22Uf, 315V, 20%, Radial; Capacitance:22Μf; Voltage(Dc):315V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:7000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Nichicon UPW2F220MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX