Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW2D2R2MED1TD

2.2uF 200V 卤20% 40mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

$ 0.135
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2D2R2MED1TD.

IHS

Datasheet5 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPW2D2R2MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

NichiconUPS2C2R2MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 160V 2.2muF ±20% 0.248Dia 6.30mm
NichiconUPS2D2R2MED
Cap Aluminum Lytic 2.2uF 200V 20% (6.3 X 11mm) Radial 2.5mm 25mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2.2uF
PanasonicECA-2EHG2R2
Cap Aluminum 2.2uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 29mA 2000h 105°C Bulk
PanasonicECA-2CHG2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 160V 2.2muF ±20% 0.248Dia 6.30mm
PanasonicECA-2DHG2R2
Cap Aluminum Lytic 2.2uF 200V 20% (6.3 X 11.2mm) Radial 2.5mm 25mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPW2D2R2MED1TD provided by its distributors.

2.2uF 200V 卤20% 40mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF,
ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF, 200V, 20%, RADIAL, FULL REEL; Product Range:PW Series; Capacitance:2.2 F; Capacitance Tolerance: 20%; Voltage Rating:200V; Diameter:6.3mm; Capacitor Terminals:Radial Leaded; ESR:-; Height:11mm
Aluminum Electrolytic Capacitor, 2.2Uf, 200V, 20%, Radial, Full Reel; Capacitance:2.2Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon UPW2D2R2MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL