Panasonic ECA-2DHG2R2

Cap Aluminum Lytic 2.2uF 200V 20% (6.3 X 11.2mm) Radial 2.5mm 25mA 2000h 105C Automotive Bulk
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2DHG2R2.

Panasonic

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

Farnell

TME

CAD Models

Download Panasonic ECA-2DHG2R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA-2EHG2R2
Cap Aluminum 2.2uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 29mA 2000h 105°C Bulk
PanasonicECA-2CHG2R2
Panasonic ECA2CHG2R2 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-2EHG2R2B
Panasonic ECA2EHG2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPS2C2R2MED
2.2uF 160V 卤20% 25mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPS2D2R2MED
Cap Aluminum Lytic 2.2uF 200V 20% (6.3 X 11mm) Radial 2.5mm 25mA 2000h 105C Bulk
2.2uF 250V ±20% 30mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPS2E2R2MPD
Cap Aluminum Lytic 2.2uF 250V 20% (8 X 11.5mm) Radial 3.5mm 29mA 2000h 105C Bulk

Descriptions

Descriptions of Panasonic ECA-2DHG2R2 provided by its distributors.

Cap Aluminum Lytic 2.2uF 200V 20% (6.3 X 11.2mm) Radial 2.5mm 25mA 2000h 105C Automotive Bulk
Panasonic ECA2DHG2R2 - Aluminum Electrolytic Capacitors (Radial Lead Type)
2.2UF 200V DC ALUMINIUM ELECTROLYTIC CAPACITOR, NHG SERIES 2000H 6.3(DIA.)X11.2MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2.2uF, 200V, -25 to 105¡C
Panasonic SCT
CAP, 2.2µF, 200V, 20%; Capacitance: 2.2µF; Voltage Rating: 200V; Product Range: -; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2.5mm; Height: 11.2mm; Operating Temperature Min

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2DHG2R2