Nichicon UPS2C2R2MED

2.2uF 160V 卤20% 25mA@120Hz Plugin, D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS2C2R2MED.

IHS

Datasheet6 pages4 years ago

Nichicon SCT

TME

CAD Models

Download Nichicon UPS2C2R2MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
Stock
0
5,628
Authorized Distributors
0
4
Capacitance
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
315 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
72 mA
12 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

NichiconUPS2D2R2MED
Cap Aluminum Lytic 2.2uF 200V 20% (6.3 X 11mm) Radial 2.5mm 25mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF
PanasonicECA-2DHG2R2
Cap Aluminum Lytic 2.2uF 200V 20% (6.3 X 11.2mm) Radial 2.5mm 25mA 2000h 105C Automotive Bulk
PanasonicECA-2CHG2R2
Panasonic ECA2CHG2R2 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPW2C2R2MED
2.2UF 160 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, PW SERIES 2000H 6.3(DIA.)X11MM
PanasonicECA-2CM2R2
Cap Aluminum 2.2uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 53mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UPS2C2R2MED provided by its distributors.

2.2uF 160V 卤20% 25mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Miniature Sized, Low Impedance, For Switching Power Supplies Lead Type, 2.2 μ F, 160 V, RoHS
Nichicon SCT
Capacitor,2.2Uf,160Vdc,20-% Tol,20+% Tol |Nichicon UPS2C2R2MED
CAP ALUM 2.2UF 20% 160V RADIAL

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL