Nichicon UPW2D2R2MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 2.2muF ±20% 0.248Dia 6.30mm
$ 0.147
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2D2R2MED.

IHS

Datasheet8 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.94%

CAD Models

Download Nichicon UPW2D2R2MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.12
$ 0.12
Stock
5,438
15,875
15,875
Authorized Distributors
4
5
5
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
12000 hours
12000 hours
Ripple Current
12 mA
36 mA
36 mA
Height - Seated (Max)
10.9982 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

NichiconUPW2C2R2MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 160V 2.2muF ±20% 0.248Dia 6.30mm
Cornell DubilierSK2R2M250ST
Cap Aluminum Lytic 2.2uF 250V 20% (6.3 X 11mm) Radial 2.5mm 90.47 Ohm 30mA 2000h 85C Standard
PanasonicECA-2EHG2R2
Cap Aluminum 2.2uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 29mA 2000h 105°C Bulk
PanasonicECA-2CHG2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 160V 2.2muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUVR2E2R2MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 2.2muF ±20% 0.248Dia 6.30mm
PanasonicECA-2DHG2R2
Cap Aluminum Lytic 2.2uF 200V 20% (6.3 X 11.2mm) Radial 2.5mm 25mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPW2D2R2MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 2.2muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF 200 V DC, PW SERIES 2000H 6.3(DIA.)X11MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
2.2μF 200V ±20% 2.5mm Pitch 2000h@105°C 25mA@120Hz 40mA@10kHz D6.3xL11mm TH 6.3mm × 11mm × 11mm
Miniature Sized, Low Impedance, High Reliability Lead Type, 2.2 μ F, 200 V, RoHS
Nichicon SCT
CAP ALUM 2.2UF 20% 200V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL