Nichicon UPW2C2R2MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 160V 2.2muF ±20% 0.248Dia 6.30mm
$ 0.138
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2C2R2MED.

IHS

Datasheet8 pages4 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-3.06%

CAD Models

Download Nichicon UPW2C2R2MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

NichiconUPW2D2R2MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 2.2muF ±20% 0.248Dia 6.30mm
PanasonicECA-2DHG2R2
Cap Aluminum Lytic 2.2uF 200V 20% (6.3 X 11.2mm) Radial 2.5mm 25mA 2000h 105C Automotive Bulk
NichiconUPS2D2R2MED
Cap Aluminum Lytic 2.2uF 200V 20% (6.3 X 11mm) Radial 2.5mm 25mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF
PanasonicECA-2CHG2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 160V 2.2muF ±20% 0.248Dia 6.30mm
PanasonicECA-2CM2R2
Cap Aluminum 2.2uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 53mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UPW2C2R2MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 160V 2.2muF ±20% 0.248Dia 6.30mm
2.2UF 160 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, PW SERIES 2000H 6.3(DIA.)X11MM
2.2uF 160V 卤20% 25mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 2.2 uF 160 V 105°C Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Capacitor Alum Elec 2.2Uf, 160V, 20%, Radial; Capacitance:2.2Μf; Voltage(Dc):160V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPW2C2R2MED

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL