KYOCERA AVX UPW2D330MHD

Cap Aluminum Lytic 33uF 200V 20% (12.5 X 25mm) Radial 5mm 190mA 7000h 105C Automotive Bulk
$ 0.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW2D330MHD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.32%

CAD Models

Download KYOCERA AVX UPW2D330MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUPW2E330MHD
Cap Aluminum Lytic 33uF 250V 20% (12.5 X 25mm) Radial 5mm 190mA 7000h 105C Automotive Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF, 250V, 20%, RADIAL, FULL REEL
PanasonicECA2EHG330
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 33muF ±20% 0.492Dia 12.50mm
PanasonicECA-2EHG330B
Cap Aluminum Lytic 33uF 250V 20% (12.5 X 20mm) Radial 5mm 190mA 2000h 105C Automotive Ammo
NichiconUPW2C330MHD
Cap Aluminum Lytic 33uF 160V 20% (12.5 X 20mm) Radial 5mm 180mA 7000h 105C Automotive Bulk
PanasonicECA-2DHG330B
Panasonic ECA2DHG330B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of KYOCERA AVX UPW2D330MHD provided by its distributors.

Cap Aluminum Lytic 33uF 200V 20% (12.5 X 25mm) Radial 5mm 190mA 7000h 105C Automotive Bulk
33UF 200 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, PW SERIES 7000H 12.5(DIA.)X25MM
PW Series 33 uF 200 V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Al Electrolytic Cap 33μF 200V ±20% 5mm Pitch 7000h@105°C 190mA@120Hz 304mA@10kHz TH D12.5×L25mm H25mm
Capacitor Alum Elec 33Uf, 200V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:7000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Nichicon UPW2D330MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX