Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW2A221MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 220muF ±20% 0.630Dia 16.00mm

$ 0.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW2A221MHD.

Future Electronics

Datasheet8 pages3 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages18 years ago

LKR

HQonline

TME

Newark

Inventory History

3 month trend:
+1022%

CAD Models

Download KYOCERA AVX UPW2A221MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.622
$ 1.15
$ 1.15
Stock
48,371
63,699
63,699
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
220 mΩ
89 mΩ
89 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
578.5 mA
1.08 A
1.08 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXUVZ2A221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 220muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC2A221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicECA2AM221
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 20mm) Radial 5mm 550mA 2000h 85C Automotive Bulk
PanasonicECA-2AHG221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 220muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVY2A221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 100V 220muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR2A221MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 220muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UPW2A221MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 220muF ±20% 0.630Dia 16.00mm
Capacitor Aluminum Electrolytic Cap 220uF 100V 20% Radial 16X25 LS 7.5 mm | Nichicon UPW2A221MHD
Cap Aluminum Lytic 220uF 100V 20%( 16 X 25mm) Radial 7.5mm 890mA 8000h 105C Automotive Bulk
PW Series 220 uF 100V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX