What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPW2A101MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 100muF ±20% 0.492Dia 12.50mm
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW2A101MHD.

Future Electronics

Datasheet8 pages3 years ago
Datasheet5 pages16 years ago
Datasheet5 pages18 years ago

Farnell

Newark

HQonline

Verical

Inventory History

3 month trend:
-10.48%

CAD Models

Download KYOCERA AVX UPW2A101MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.355
$ 0.607
$ 0.607
Stock
176,495
216,714
216,714
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
360 mΩ
180 mΩ
180 mΩ
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
377 mA
671 mA
671 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEUFC2A101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC2A101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPS2A101MHD
Capacitor Aluminum Electrolytic Cap100uF 100V 20% Radial 12.5X20 LS 5mm | Nichicon UPS2A101MHD
KYOCERA AVXUPS2A101MHD1TO
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 100muF ±20% 0.492Dia 12.50mm
PanasonicEEVFK1K101Q
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 100muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR2A101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 100muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UPW2A101MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 100muF ±20% 0.492Dia 12.50mm
Capacitor Aluminum Electrolytic Cap 100uF 100V 20% Radial 12.5X20 LS 5 mm | Nichicon UPW2A101MHD
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 580mA 7000h 105C Automotive Bulk
100uF 卤20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP ALUM 100UF 20% 100V RADIAL / 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Aluminum Electrolytic Capacitor 100Uf, 100V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Nichicon UPW2A101MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPW2A101MHD.