What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPS2A101MHD1TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 100muF ±20% 0.492Dia 12.50mm

$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPS2A101MHD1TO.

IHS

Datasheet2 pages6 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+7.47%

CAD Models

Download KYOCERA AVX UPS2A101MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.576
$ 0.576
Stock
30,140
182,217
182,217
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
180 mΩ
180 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
290 mA
671 mA
671 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicEEUFC2A101L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 100muF 卤20% 0.394Dia 10.00mm
KYOCERA AVXUPW2A101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 100muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR2A101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 100muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ2A101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 100muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC2A101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicECA2AHG101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 100muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UPS2A101MHD1TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 100V 100muF ±20% 0.492Dia 12.50mm
Capacitor Aluminum Electrolytic Cap100uF 100V 20% Radial 12.5X20 LS 5mm | Nichicon UPS2A101MHD1TO
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 580mA 3000h 105C Ammo
PS Series 100 uF 100V 105°C Ø12.5x20 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX